Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Terminal Block, Header, 5Way, Th R/A, Gender:Header, Pitch Spacing:7.62Mm, No. Of Positions:5Ways, Rated Current:41A, Rated Voltage:630V, Block Orientation:Through Hole Right Angle, Product Range:-, Svhc:No Svhc (15-Jan- Rohs Compliant: Yes |Phoenix Contact 1717019
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$7.1100
-
25
$6.6100
-
50
$6.0500
-
100
$5.6800
-
250
$5.3600
-
500
$4.8300
|
$4.8300 / $7.1100
|
Buy Now
|
|
|
DigiKey
|
TERM BLOCK HEADER 7.62MM 5POS
Min Qty:
1
Lead time:
10 Weeks
Container:
Bulk
|
50 In Stock
|
|
$4.6900
|
Buy Now
|
|
|
Mouser Electronics
|
Pluggable Terminal Blocks PC 6/ 5-G-7,62
RoHS:
Compliant
|
0
|
|
$4.6900
|
Order Now
|
|
|
RS
|
Pluggable Header 7.62mm 8AWG 630V 41A 5 Position | Phoenix Contact 1717019
RoHS:
Compliant
Min Qty:
50
Package Multiple:
1
Lead time:
7 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$4.8800
|
RFQ
|
|
|
Onlinecomponents.com
|
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
RoHS:
Compliant
|
0
|
-
5
$6.6800
-
25
$5.9000
-
100
$5.2100
-
250
$4.9200
-
500
$4.8400
-
1,000
$4.7200
-
2,500
$4.6500
-
5,000
$4.5800
|
$4.5800 / $6.6800
|
Buy Now
|
|
DISTI #
000000000005972109
|
Sager
|
Pluggable Terminal Blocks PC 6/ 5-G-7,62
Min Qty:
50
|
0
|
-
50
$6.0800
-
150
$5.8500
-
300
$5.6400
|
$5.6400 / $6.0800
|
Buy Now
|
|
|
Dynamic Solutions GmbH
|
Printed-circuit board connector
|
1600
|
|
|
RFQ
|
|
|
Master Electronics
|
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm
RoHS:
Compliant
|
0
|
-
5
$6.6800
-
25
$5.9000
-
100
$5.2100
-
250
$4.9200
-
500
$4.8400
-
1,000
$4.7200
-
2,500
$4.6500
-
5,000
$4.5800
|
$4.5800 / $6.6800
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Phoenix Contact
VS
-