-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4388
|
Newark | Tb, Wire To Brd, 3Pos, 14Awg, Pitch Spacing:7.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:630V Rohs Compliant: Yes |Phoenix Contact 1717033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$0.3510 | Buy Now |
DISTI #
277-6109-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
205 In Stock |
|
$2.8600 / $3.8000 | Buy Now |
DISTI #
651-1717033
|
Mouser Electronics | Fixed Terminal Blocks 3P 7.5mm RoHS: Compliant | 188 |
|
$2.8600 / $3.8000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - pitch: 7.5 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$2.9200 / $4.2500 | Buy Now |
|
Quest Components | 24 A, MODULAR TERMINAL BLOCK | 23 |
|
$3.3413 / $6.6825 | Buy Now |
|
Quest Components | 24 A, MODULAR TERMINAL BLOCK | 160 |
|
$3.7555 / $6.0900 | Buy Now |
DISTI #
1717033
|
TTI | Fixed Terminal Blocks 3P 7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7700 / $3.0500 | Buy Now |
DISTI #
000000000000050950
|
Sager | Fixed Terminal Blocks 3P 7.5mm Min Qty: 250 | 0 |
|
$3.6000 / $3.7300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1200 |
|
RFQ | |
DISTI #
2478595
|
element14 Asia-Pacific | TB, WIRE TO BRD, 3POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 463 |
|
$3.2034 / $4.0892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717033
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717033
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 630 V | |
Safety Approval | CCA; CSA; CUL; GOST; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |