Part Details for 1717165 by Phoenix Contact
Overview of 1717165 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1717165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8604-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8486 | Buy Now |
DISTI #
651-1717165
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$10.8400 / $12.0000 | Order Now |
DISTI #
71724166
|
RS | PCB Plug Screw 5.08mm 12AWG 320V 12A 6 Position | Phoenix Contact 1717165 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7000 / $15.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2800 / $13.9800 | Buy Now |
DISTI #
000000000002142867
|
Sager | Pluggable Terminal Blocks 6 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$12.4900 / $12.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2800 / $13.9800 | Buy Now |
Part Details for 1717165
1717165 CAD Models
1717165 Part Data Attributes
|
1717165
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1717165
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |