-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Accessory, Sleeve
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A122334-ND
|
DigiKey | CONN RCPT SLEEVE 0.25 1POS BLUE Min Qty: 1 Lead time: 15 Weeks Container: Bag |
11709 In Stock |
|
$0.1146 / $0.2100 | Buy Now |
DISTI #
1717268-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1717268-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0917 | Buy Now |
DISTI #
571-1717268-1
|
Mouser Electronics | Automotive Connectors INSULATION SLEEVE INJENTION TY RoHS: Compliant | 5490 |
|
$0.0900 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Bag | 0Bag |
|
$0.0814 | Buy Now |
DISTI #
AMP1717268-1
|
Heilind Electronics | INSULATION SLEEVE INJENTION TY | Americas - 5250 in Stock |
|
$0.0911 / $0.1033 | Buy Now |
|
Onlinecomponents.com | PL EX 250 INSULATED FLAG REC PVC V-0 RoHS: Compliant |
15000 In Stock |
|
$0.0869 / $0.1055 | Buy Now |
DISTI #
1717268-1
|
TTI | Automotive Connectors INSULATION SLEEVE INJENTION TY Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.0860 / $0.0970 | Buy Now |
DISTI #
1717268-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1717268-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0917 | Buy Now |
DISTI #
1717268-1
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 1717268-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0917 | Buy Now |
DISTI #
TE Connectivity 1717268-1
|
PEI Genesis | Combination Line Connector 1 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717268-1
TE Connectivity
Terminal Accessory, Sleeve
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | SLEEVE | |
Connector Support Type | TERMINAL ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |