Part Details for 1717369 (ALTERNATE: PST 1 3/13-H-5 0) by Phoenix Contact
Overview of 1717369 (ALTERNATE: PST 1 3/13-H-5 0) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1717369 (ALTERNATE: PST 1 3/13-H-5 0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71267503
|
RS | Pin Strip 5mm 16AWG 320V 12A 13 Position Combicon Compact Series | Phoenix Contact 1717369 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5600 / $2.2300 | RFQ |