-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL LOCK PLATE FOR SMC PLUG 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1717567-4-ND
|
DigiKey | DBL LOCK PLATE FOR SMC PLUG 4P Min Qty: 1 Lead time: 17 Weeks Container: Bag |
27867 In Stock |
|
$0.0752 / $0.1400 | Buy Now |
DISTI #
1717567-4
|
Avnet Americas | Connector Accessories 4 POS Double Lock Plate Loose Piece Polybutylene Terephthalate Natural - Bag (Alt: 1717567-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.0467 / $0.0511 | Buy Now |
DISTI #
571-1717567-4
|
Mouser Electronics | Headers & Wire Housings DBL LOCK PLATE FOR SMC PLUG 4P | 30 |
|
$0.0570 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0436 | Buy Now |
DISTI #
AMP1717567-4
|
Heilind Electronics | DBL LOCK PLATE FOR SMC PL | Americas - 0 in Stock |
|
$0.0302 / $0.0570 | Buy Now |
|
Onlinecomponents.com | DBL LOCK PLATE FOR SMC PLUG 4P RoHS: Compliant | 0 |
|
$0.0272 / $0.0759 | Buy Now |
DISTI #
1717567-4
|
Avnet Americas | Connector Accessories 4 POS Double Lock Plate Loose Piece Polybutylene Terephthalate Natural - Bag (Alt: 1717567-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.0467 / $0.0511 | Buy Now |
DISTI #
1717567-4
|
Avnet Americas | Connector Accessories 4 POS Double Lock Plate Loose Piece Polybutylene Terephthalate Natural - Bag (Alt: 1717567-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.0467 / $0.0511 | Buy Now |
DISTI #
1717567-4
|
Avnet Asia | Connector Accessories 4 POS Double Lock Plate Loose Piece Polybutylene Terephthalate Natural (Alt: 1717567-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 5 Days | 0 |
|
$0.0386 / $0.0435 | Buy Now |
|
Master Electronics | DBL LOCK PLATE FOR SMC PLUG 4P RoHS: Compliant | 0 |
|
$0.0272 / $0.0759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1717567-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1717567-4
TE Connectivity
DBL LOCK PLATE FOR SMC PLUG 4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |