Part Details for 1718038 by Phoenix Contact
Overview of 1718038 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1718038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718038-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8040 | Buy Now |
DISTI #
651-1718038
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 24-16 AWG IDC RoHS: Compliant | 0 |
|
$6.5300 / $8.6100 | Order Now |
DISTI #
71713176
|
RS | PCB Plug IDC 5mm 16AWG 630V 12A 9 Position | Phoenix Contact 1718038 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3700 / $9.1100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.2900 / $9.1400 | Buy Now |
DISTI #
000000000002431829
|
Sager | Pluggable Terminal Blocks 9 Pos 5mm pitch Plug 24-16 AWG IDC Min Qty: 50 | 0 |
|
$7.8600 / $8.4700 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 9 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.2900 / $9.1400 | Buy Now |
Part Details for 1718038
1718038 CAD Models
1718038 Part Data Attributes
|
1718038
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1718038
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |