Part Details for 1718101112 by Molex
Overview of 1718101112 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718101112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1718101112TR-ND
|
DigiKey | SPEEDSTACK PLUG ASSY 60 CKT 4MM Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6970 | Buy Now |
DISTI #
1718101112
|
Avnet Americas | Conn Shrouded PL 60 POS 0.8mm Solder ST SMD Emboss T/R - Bulk (Alt: 1718101112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006386636
|
Sager | Board to Board & Mezzanine Connectors Min Qty: 2000 | 0 |
|
$5.1000 | Buy Now |
Part Details for 1718101112
1718101112 CAD Models
1718101112 Part Data Attributes
|
1718101112
Molex
Buy Now
Datasheet
|
Compare Parts:
1718101112
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |