Part Details for 1718119 by Phoenix Contact
Overview of 1718119 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8609-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$2.0000 | Buy Now |
DISTI #
651-1718119
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-16 AWG IDC RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
DISTI #
71557711
|
RS | PCB Plug IDC 5mm 16AWG 630V 12A 2 Position Combicon Control Series | Phoenix Contact 1718119 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 / $2.9400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.9600 / $2.5200 | Buy Now |
DISTI #
1718119
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-16 AWG IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$2.4000 | Buy Now |
DISTI #
000000000002398881
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-16 AWG IDC Min Qty: 50 | 0 |
|
$2.4100 / $2.7000 | Buy Now |
|
Dynamic Solutions GmbH | Plug | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Displacement connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.9600 / $2.5200 | Buy Now |
Part Details for 1718119
1718119 CAD Models
1718119 Part Data Attributes
|
1718119
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1718119
Phoenix Contact
Barrier Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |