-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLK 16POS 35DEG 5.08MM PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1718168-ND
|
DigiKey | TERM BLK 16POS 55DEG 5.08MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4510 | Buy Now |
DISTI #
651-1718168
|
Mouser Electronics | Fixed Terminal Blocks SMKDSP1,5/16-5,08 RoHS: Compliant | 0 |
|
$7.9300 / $9.2200 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 16 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$7.9000 / $10.7400 | Buy Now |
DISTI #
000000000005181289
|
Sager | Fixed Terminal Blocks SMKDSP1,5/16-5,08 Min Qty: 50 | 0 |
|
$9.7700 / $10.5200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 16 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 55 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant | 0 |
|
$7.9000 / $10.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718168
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1718168
Phoenix Contact
TERM BLK 16POS 35DEG 5.08MM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |