-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADAPTER FOR TAB HSG 39 POS,62P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4678
|
Newark | Connector Accessory, Adapter, Amp Mcp & Mcon 1718323 & 1718324 Tab Housings Rohs Compliant: Yes |Amp Te Connectivity 1718329-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1197 |
|
$5.2300 / $6.4100 | Buy Now |
DISTI #
A128149-ND
|
DigiKey | ADAPTER FOR TAB HSG 39 POS,62P Min Qty: 1 Lead time: 7 Weeks Container: Box |
16 In Stock |
|
$3.5732 / $6.1600 | Buy Now |
DISTI #
1718329-1
|
Avnet Americas | Connector Accessories Tab Adapter Straight Polybutylene Terephthalate Black - Boxed Product (Development Kits) (Alt: 1718329-1) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$2.8791 / $3.4647 | Buy Now |
DISTI #
571-1718329-1
|
Mouser Electronics | Automotive Connectors ADAPTER FOR TAB HSG 39 POS 62POS RoHS: Compliant | 1670 |
|
$3.7500 / $6.1600 | Buy Now |
DISTI #
70467986
|
RS | MCP 2.8/1.5K 39,62W tab housing adapter | TE Connectivity 1718329-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 / $6.2700 | RFQ |
|
Future Electronics | ADAPTER FOR TAB HSG 39 POS,62P RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 1558Box |
|
$1.6000 / $1.7100 | Buy Now |
DISTI #
AMP1718329-1
|
Heilind Electronics | ADAPTER FOR TAB HSG 39 POS,62P | Americas - 22 in Stock |
|
$2.7312 / $3.7537 | Buy Now |
|
Onlinecomponents.com | ADAPTER FOR TAB HSG 39 POS,62P | 0 |
|
$3.2900 / $8.0100 | Buy Now |
|
Onlinecomponents.com | ADAPTER FOR TAB HSG 39 POS,62P RoHS: Compliant |
645 In Stock |
|
$2.6500 / $5.3100 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718329-1
TE Connectivity
ADAPTER FOR TAB HSG 39 POS,62P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |