-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCON 1.2 TAB - CB ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X1091
|
Newark | Mcon 1.2 Tab - Cb Assy Rohs Compliant: Yes |Te Connectivity 1718348-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14814 |
|
$0.0480 | Buy Now |
DISTI #
17-1718348-1CT-ND
|
DigiKey | CONN TAB 22-24AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
40661 In Stock |
|
$0.0619 / $0.2800 | Buy Now |
DISTI #
49X1091
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Box/Carton - Bulk (Alt: 49X1091) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 14814 Partner Stock |
|
$0.1190 / $0.2180 | Buy Now |
DISTI #
1718348-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Box/Carton - Bulk (Alt: 1718348-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 | Buy Now |
DISTI #
571-1718348-1
|
Mouser Electronics | Automotive Connectors MCON 1.2 TAB CB ASSY RoHS: Compliant | 13166 |
|
$0.0610 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0596 | Buy Now |
DISTI #
AMP1718348-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0713 / $0.0738 | Buy Now | |
|
Onlinecomponents.com | MCON 1.2 CB TAB STC SN RoHS: Compliant |
10000 In Stock |
|
$0.0574 / $0.0604 | Buy Now |
|
Quest Components | 800 |
|
$0.1218 / $0.6090 | Buy Now | |
DISTI #
1718348-1
|
TTI | Automotive Connectors MCON 1.2 TAB CB ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1500000 In Stock |
|
$0.0700 / $0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718348-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718348-1
TE Connectivity
MCON 1.2 TAB - CB ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.063 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 23 AWG |