-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCON 1.2 TAB - CB ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0335
|
Newark | Contact Gender:Tab, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Amp Mcon 1.2Mm Series Automotive Housing Connectors, Contact Material:Bronze, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1718350-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22816 |
|
$0.2610 | Buy Now |
DISTI #
97X6978
|
Newark | Mcon 1.2 Tab - Cb Assy Rohs Compliant: Yes |Amp Te Connectivity 1718350-2 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 | Buy Now |
DISTI #
17-1718350-2CT-ND
|
DigiKey | CONN TAB 18-20AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6699 In Stock |
|
$0.3290 / $0.6500 | Buy Now |
DISTI #
1718350-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1718350-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 13520 Factory Stock |
|
$0.3487 | Buy Now |
DISTI #
73AJ0335
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 73AJ0335) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 22816 Partner Stock |
|
$0.4700 / $0.6760 | Buy Now |
DISTI #
571-1718350-2
|
Mouser Electronics | Automotive Connectors Mcon 1.2 Tab-Cb Assy RoHS: Compliant | 21106 |
|
$0.3450 / $0.7600 | Buy Now |
DISTI #
73688527
|
RS | Automotive Terminal, Mating Tab Width 1.2mm, Tab Thickness .6mm, 20-18AWG, MCON | TE Connectivity 1718350-2 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.6440 | RFQ |
|
Future Electronics | MCON 1.2 CB TAB STC AU RoHS: Non Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.3250 | Buy Now |
DISTI #
AMP1718350-2
|
Heilind Electronics | MCON 1.2 CB TAB STC AU | Americas - 0 in Stock |
|
$0.3870 | Buy Now |
|
Onlinecomponents.com | MCON 1.2 CB TAB STC AU RoHS: Compliant | 0 |
|
$0.3370 / $0.9474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1718350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1718350-2
TE Connectivity
MCON 1.2 TAB - CB ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.075 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |