Part Details for 1718520 (ALTERNATE: SPC 5/ 6-STCL-7 62) by Phoenix Contact
Overview of 1718520 (ALTERNATE: SPC 5/ 6-STCL-7 62) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718520 (ALTERNATE: SPC 5/ 6-STCL-7 62)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71064883
|
RS | PCB Plug Push-In 7.62mm 8AWG 1000V 41A 6 Position Combicon Power Series | Phoenix Contact 1718520 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$14.7000 | Buy Now |