Part Details for 1718846 (ALTERNATE: 1718846) by RS Pro
Overview of 1718846 (ALTERNATE: 1718846) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1718846 (ALTERNATE: 1718846)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72303062
|
RS | Base Mounted Current Transformer, 100A Input, 100:5, 5A Output, 33 x 23mm Bore | RS PRO 1718846 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 2 |
|
$51.1500 | Buy Now |