-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3777
|
Newark | Solderright 16Awg Tml/Molex Rohs Compliant: Yes |Molex 171892-0100 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 54000 |
|
RFQ | ||
|
Quest Components | 43200 |
|
$0.2000 / $0.6665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
171892-0100
Molex
Buy Now
Datasheet
|
Compare Parts:
171892-0100
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Molex | |
Rated Current | 14 A | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |