-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FAKRA II,PLUG,FAKRA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719241-1-ND
|
DigiKey | FAKRA II PLUG FAKRA FRONT SUBASS Min Qty: 4800 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7855 | Buy Now |
DISTI #
1719241-1
|
Avnet Americas | FAKRA II,PLUG,FAKRA - Bag (Alt: 1719241-1) Min Qty: 4800 Package Multiple: 4800 Lead time: 33 Weeks, 5 Days Container: Bag | 900 Factory Stock |
|
$0.7144 / $0.8066 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 4800 Lead time: 34 Weeks Container: Bag | 0Bag |
|
$0.6950 | Buy Now |
DISTI #
AMP1719241-1
|
Heilind Electronics | FAKRA II,PLUG,FAKRA AUTOMOTIVE | Americas - 0 in Stock |
|
$0.8472 / $0.8599 | Buy Now |
|
Onlinecomponents.com | FAKRA II,PLUG,FAKRA RoHS: Compliant | 0 |
|
$0.7150 / $1.9590 | Buy Now |
DISTI #
AMP1719241-1
|
Interstate Connecting Components | FAKRA II,PLUG,FAKRA AUTOMOTIVE | 0 |
|
$0.8472 / $0.8599 | Buy Now |
DISTI #
1719241-1
|
Avnet Abacus | Subassembly Plug for Automotive Connectors Bag (Alt: 1719241-1) Min Qty: 4800 Package Multiple: 4800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FAKRA II,PLUG,FAKRA RoHS: Compliant | 0 |
|
$0.7150 / $1.9590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719241-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719241-1
TE Connectivity
FAKRA II,PLUG,FAKRA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |