1719286
Description: Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Overview of 1719286 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 1719286 by Phoenix Contact

Part # Manufacturer Description Stock Price Buy
DISTI # 1719286-ND
DigiKey TERM BLK 11P SIDE ENT 7.5MM PCB Min Qty: 50 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 50 $23.0760
$23.0760 Buy Now
DISTI # 651-1719286
Mouser Electronics Fixed Terminal Blocks 41A 800 V 11-pos GRN PC terminal block RoHS: Compliant 0
  • 50 $23.0700
$23.0700 Order Now
Onlinecomponents.com PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm RoHS: Compliant 0
  • 13 $27.1200
  • 25 $21.1500
  • 38 $19.4800
  • 50 $19.0900
$19.0900 / $27.1200 Buy Now
Bristol Electronics   50
RFQ
Quest Components   40
  • 1 $35.6160
  • 16 $32.0544
  • 32 $30.2736
$30.2736 / $35.6160 Buy Now
DISTI # 000000000002431891
Sager Fixed Terminal Blocks 41A 800 V 11-pos GRN PC terminal block Min Qty: 50 0
  • 50 $22.1700
$22.1700 Buy Now
Dynamic Solutions GmbH PCB terminal block 1100
RFQ
Master Electronics PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 11 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.6 mm RoHS: Compliant 0
  • 13 $27.1200
  • 25 $21.1500
  • 38 $19.4800
  • 50 $19.0900
$19.0900 / $27.1200 Buy Now

CAD Models for 1719286 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1719286 by Phoenix Contact

1719286
Phoenix Contact
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
Phoenix Contact
Additional Feature
PA, UL 94V0
Fastening Method
SPRING LOADED
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
11
Rated Current
41 A
Rated Voltage
800 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
6 mm2
Wire Gauge
8 AWG
Want to compare parts?
  1. 1719286
    Phoenix Contact
    Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1719286 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1719286 by Phoenix Contact

Select Manufacturer
Which Manufacturer of 1719286 would you like to use for your alert(s)?
  • Please alert me when 1719286 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1719286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1719286 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1719286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1719286.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1719286 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: