Part Details for 1719600 by Phoenix Contact
Overview of 1719600 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1719600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1719600-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9810 | Buy Now |
DISTI #
651-1719600
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.8910 / $1.0700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.9030 / $1.3170 | Buy Now |
DISTI #
25874524
|
Verical | Conn Shrouded Header (2 Sides) HDR 2 POS 5mm Solder Cardboard RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1602 | Americas - 50 |
|
$0.3129 | Buy Now |
DISTI #
1719600
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.8900 / $0.9700 | Buy Now |
DISTI #
000000000002431909
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.1100 / $1.3000 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 5mm Solder RoHS: Compliant | 0 |
|
$0.9030 / $1.3170 | Buy Now |
Part Details for 1719600
1719600 CAD Models
1719600 Part Data Attributes
|
1719600
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1719600
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |