-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.LOCK REC HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719668-1-ND
|
DigiKey | 2.LOCK REC HSG Min Qty: 4000 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1362 | Buy Now |
DISTI #
1719668-1
|
Avnet Americas | AMP1719668-1 - Bulk (Alt: 1719668-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks, 3 Days Container: Bulk | 12000 Factory Stock |
|
$0.1239 / $0.1399 | Buy Now |
DISTI #
571-1719668-1
|
Mouser Electronics | Automotive Connectors TE Connectivity RoHS: Compliant | 312 |
|
$0.1500 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.1150 | Buy Now |
DISTI #
AMP1719668-1
|
Heilind Electronics | 2.LOCK REC HSG | Americas - 0 in Stock |
|
$0.1469 / $0.1537 | Buy Now |
|
Onlinecomponents.com | 2.LOCK REC HSG RoHS: Compliant | 0 |
|
$0.1327 / $0.2048 | Buy Now |
DISTI #
1719668-1
|
TTI | Automotive Connectors TE Connectivity Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.1380 | Buy Now |
DISTI #
AMP1719668-1
|
Interstate Connecting Components | 2.LOCK REC HSG | 0 |
|
$0.1469 / $0.1537 | Buy Now |
DISTI #
1719668-1
|
Avnet Abacus | AMP1719668-1 (Alt: 1719668-1) RoHS: Compliant Min Qty: 350 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1719668-1
|
Avnet Abacus | AMP1719668-1 (Alt: 1719668-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719668-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719668-1
TE Connectivity
2.LOCK REC HSG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Size-Max |