-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COVER MQS CB 90
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719671-1-ND
|
DigiKey | COVER MQS CB 90 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4681 | Buy Now |
DISTI #
1719671-1
|
Avnet Americas | AMP1719671-1 - Bulk (Alt: 1719671-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4257 / $0.4807 | Buy Now |
DISTI #
571-1719671-1
|
Mouser Electronics | Automotive Connectors COVER MQS CB 90 RoHS: Compliant | 0 |
|
$0.5720 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.4850 | Buy Now |
DISTI #
AMP1719671-1
|
Heilind Electronics | COVER MQS CB 90 | Americas - 0 in Stock |
|
$0.5049 / $0.5282 | Buy Now |
|
Onlinecomponents.com | COVER MQS CB 90 RoHS: Compliant | 0 |
|
$0.4497 / $0.6761 | Buy Now |
DISTI #
1719671-1
|
TTI | Automotive Connectors COVER MQS CB 90 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6700 | Buy Now |
DISTI #
AMP1719671-1
|
Interstate Connecting Components | COVER MQS CB 90 | 0 |
|
$0.5049 / $0.5282 | Buy Now |
DISTI #
1719671-1
|
Avnet Abacus | AMP1719671-1 (Alt: 1719671-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | COVER MQS CB 90 RoHS: Compliant | 0 |
|
$0.4497 / $0.6761 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719671-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719671-1
TE Connectivity
COVER MQS CB 90
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |