Part Details for 1719685-1 by TE Connectivity
Overview of 1719685-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1719685-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719685-1TR-ND
|
DigiKey | CONTACT KIT FAKRA HF Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0849 | Buy Now |
DISTI #
1719685-1
|
Avnet Americas | CONTACT KIT FAKRA HF - Tape and Reel (Alt: 1719685-1) Min Qty: 80000 Package Multiple: 80000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0825 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0750 | Buy Now |
DISTI #
AMP1719685-1
|
Heilind Electronics | CONTACT KIT FAKRA HF | Americas - 0 in Stock |
|
$0.0916 / $0.0929 | Buy Now |
|
Onlinecomponents.com | CONTACT KIT FAKRA HF RoHS: Compliant | 0 |
|
$0.0773 / $0.2117 | Buy Now |
DISTI #
AMP1719685-1
|
Interstate Connecting Components | CONTACT KIT FAKRA HF | 0 |
|
$0.0916 / $0.0929 | Buy Now |
|
Master Electronics | CONTACT KIT FAKRA HF RoHS: Compliant | 0 |
|
$0.0773 / $0.2117 | Buy Now |
Part Details for 1719685-1
1719685-1 CAD Models
1719685-1 Part Data Attributes
|
1719685-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719685-1
TE Connectivity
CONTACT KIT FAKRA HF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAX CABLE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |