Part Details for 1719707 by Phoenix Contact
Overview of 1719707 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1719707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12314-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
32 In Stock |
|
$6.8575 / $8.3600 | Buy Now |
DISTI #
651-1719707
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 3.81mm Invert Plug 28-16AWG Screw RoHS: Compliant | 49 |
|
$6.8500 / $8.5300 | Buy Now |
DISTI #
71549724
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 5 Position Combicon Control Series | Phoenix Contact 1719707 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1300 / $10.1800 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block M 5 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$7.1000 / $9.6600 | Buy Now |
DISTI #
000000000003138837
|
Sager | Pluggable Terminal Blocks 5 Pos 3.81mm Invert Plug 28-16AWG Screw Min Qty: 50 | 0 |
|
$8.6200 / $9.2800 | Buy Now |
|
Master Electronics | Conn Terminal Block M 5 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$7.1000 / $9.6600 | Buy Now |
Part Details for 1719707
1719707 CAD Models
1719707 Part Data Attributes:
|
1719707
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1719707
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |