-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC8902
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 171971 Series, Connector Shroud:- Rohs Compliant: Yes |Molex 171971-0002 (Alternate Part Number: 889056783477 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$0.7490 / $1.0800 | Buy Now |
DISTI #
70AC8902
|
Avnet Americas | Conn Wire to Board HDR 2POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 70AC8902) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 201 Partner Stock |
|
$0.5030 / $0.7490 | Buy Now |
DISTI #
1719710002
|
Avnet Americas | Conn Wire to Board HDR 2POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1719710002) RoHS: Compliant Min Qty: 6912 Package Multiple: 3456 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$0.4714 | Buy Now |
DISTI #
538-171971-0002
|
Mouser Electronics | Headers & Wire Housings SL Hdr Sngl Row Vert Shroud TH 2CKT RoHS: Compliant | 6587 |
|
$0.4690 / $0.8000 | Buy Now |
DISTI #
71437350
|
RS | 2.54mm SL Header, Single Row, Vertical, LCP, Shrouded, Through Hole, 2 Circuits | Molex Incorporated 171971-0002 RoHS: Not Compliant Min Qty: 6912 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
DISTI #
MOL171971-0002
|
Heilind Electronics | SL HDR,SNGL ROW,2P,VERT LCP,THRU HOLE 2.54MM | Americas - 1801 in Stock |
|
$0.4379 / $0.5453 | Buy Now |
|
Onlinecomponents.com | SL Header - 2.54mm Pitch - 2 Circuits - Single Row - Vertical - LCP - Shrouded - Matte Tin (Sn) Plating - Through Hole. RoHS: Compliant |
81 Partner Stock |
|
$0.4620 / $0.5368 | Buy Now |
DISTI #
171971-0002
|
TTI | Headers & Wire Housings SL Hdr Sngl Row Vert Shroud TH 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 6912 Package Multiple: 72 Container: Tube | Americas - 0 |
|
$0.5190 | Buy Now |
DISTI #
MOL171971-0002
|
Interstate Connecting Components | SL HDR,SNGL ROW,2P,VERT LCP,THRU HOLE 2.54MM | 600 |
|
$0.4379 / $0.5453 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3584 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy