-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCON 2.8 TERMINAL - LL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1719840-3CT-ND
|
DigiKey | MCON 2.8 TERMINAL - LL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2750 In Stock |
|
$0.2892 / $0.5800 | Buy Now |
DISTI #
1719840-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 1719840-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2731 / $0.3084 | Buy Now |
DISTI #
571-1719840-3
|
Mouser Electronics | Automotive Connectors MCON 2.8MM RCPT CNCT 17-13 AWG RoHS: Compliant | 0 |
|
$0.3120 / $0.7200 | Order Now |
DISTI #
70284821
|
RS | MCON 2.8 Heavy Duty Power Conn, Female, Crimp, Silver Plating 17 - 13 AWG | TE Connectivity 1719840-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3230 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
DISTI #
AMP1719840-3
|
Heilind Electronics | MCON 2.8 TERMINAL - LL | Americas - 0 in Stock |
|
$0.3239 / $0.3338 | Buy Now |
|
Onlinecomponents.com | MCON 2.8 TERMINAL - LL RoHS: Compliant | 0 |
|
$0.2842 / $0.3242 | Buy Now |
DISTI #
AMP1719840-3
|
Interstate Connecting Components | MCON 2.8 TERMINAL - LL | 0 |
|
$0.3239 / $0.3338 | Buy Now |
DISTI #
1719840-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 1719840-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MCON 2.8 TERMINAL - LL RoHS: Compliant | 0 |
|
$0.2842 / $0.3242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1719840-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1719840-3
TE Connectivity
MCON 2.8 TERMINAL - LL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.087 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 16 AWG |