Part Details for 172-009-102R001 by NorComp
Results Overview of 172-009-102R001 by NorComp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172-009-102R001 Information
172-009-102R001 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: 172-009-102R001 by NorComp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 172-009-102R001
172-009-102R001 Part Data Attributes
|
|
172-009-102R001
NorComp
Buy Now
Datasheet
|
Compare Parts:
172-009-102R001
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.496 Inch | |
| Body Depth | 0.228 Inch | |
| Body Length | 1.213 Inch | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Gold Flash | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Contact Pattern | Staggered | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 150 Cycles | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyamide6t | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -50 °C | |
| Option | General Purpose | |
| Plating Thickness | Flash Inch | |
| Rated Current (Power) | 5 A | |
| Reference Standard | Ul | |
| Shell Finish | Tin | |
| Shell Material | Steel | |
| Shell Size | 1/E | |
| Terminal Length | 0.092 Inch | |
| Termination Type | Solder | |
| Total Number of Contacts | 9 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 26 Awg |
Alternate Parts for 172-009-102R001
This table gives cross-reference parts and alternative options found for 172-009-102R001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172-009-102R001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 172-E09-103R001 | NorComp | $2.2398 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172-009-102R001 vs 172-E09-103R001 |
| 172-009-103R001 | NorComp | $2.5339 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12, | 172-009-102R001 vs 172-009-103R001 |
| 172-E09-102R001 | NorComp | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172-009-102R001 vs 172-E09-102R001 |
| 172-E09-103R002 | NorComp | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172-009-102R001 vs 172-E09-103R002 |
| 172-009-103R002 | NorComp | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Hole 0.12, | 172-009-102R001 vs 172-009-103R002 |
172-009-102R001 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the screw threads.
-
Yes, the 172-009-102R001 is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, industrial, and transportation.
-
Yes, the connector is designed to operate in harsh environments, with a temperature range of -55°C to 125°C and humidity resistance up to 95% RH.
-
The mating cycle life of the 172-009-102R001 is rated for a minimum of 500 mating cycles.
-
The 172-009-102R001 is designed to be compatible with other NorComp products, including their range of connectors, adapters, and cable assemblies.