Part Details for 172-12 by Teledyne Relays
Overview of 172-12 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
881-172-12
|
Mouser Electronics | High Frequency / RF Relays 12V DC-1GHz .15W RoHS: Compliant | 100 |
|
$73.1000 / $74.2400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (8.51x8.51x7.11)mm - THT - Centigrid Commercial Relay. RoHS: Compliant |
539 In Stock |
|
$55.4500 / $80.6600 | Buy Now |
DISTI #
59828324
|
Verical | Electromechanical Relay 12VDC 400Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 523 |
|
$85.3072 / $92.6851 | Buy Now |
|
NexGen Digital | 124 |
|
RFQ | ||
DISTI #
172-12
|
Richardson RFPD | RF RELAY RoHS: Compliant Min Qty: 50 | 0 |
|
$57.2800 | Buy Now |
|
Master Electronics | Electromechanical Relay - 12VDC - 400Ohm - 1A - DPDT - (8.51x8.51x7.11)mm - THT - Centigrid Commercial Relay. RoHS: Compliant |
539 In Stock |
|
$55.4500 / $80.6600 | Buy Now |