Part Details for 172-4202 by Memory Protection Devices Inc (MPD)
Overview of 172-4202 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172-4202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172-4202-ND
|
DigiKey | CBL ASSY 2.5MM PLUG-CBL FLAT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5606 In Stock |
|
$1.8625 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Plug DC - Molded - 18AWG - 2.5MM. RoHS: Compliant |
780 In Stock 200 On Order |
|
$2.1400 / $3.2500 | Buy Now |
DISTI #
78819213
|
Verical | DC MOLDED PLUG WITH 2 WIRE LEADS 2.5MM Min Qty: 20 Package Multiple: 10 Date Code: 2403 | Americas - 780 |
|
$2.9770 / $4.2250 | Buy Now |
|
Master Electronics | Plug DC - Molded - 18AWG - 2.5MM. RoHS: Compliant |
780 In Stock 200 On Order |
|
$2.1400 / $3.2500 | Buy Now |