Part Details for 172-4204 by Memory Protection Devices Inc (MPD)
Overview of 172-4204 by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
142-04L | Coilcraft Inc | General Purpose Inductor, 0.166uH, Air-Core, 3838 | |
142-04J08L | Coilcraft Inc | Variable Inductor, 0.174uH Min, 0.218uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT |
Price & Stock for 172-4204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172-4204-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2573 In Stock |
|
$2.1271 / $3.9400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly - 2.1mm ID - 5.5mm OD - Plug to Wire Leads - Unshielded - Flat Cable Type. RoHS: Compliant |
628 In Stock 579 Factory Stock |
|
$2.2400 / $3.4100 | Buy Now |
|
Master Electronics | Cable Assembly - 2.1mm ID - 5.5mm OD - Plug to Wire Leads - Unshielded - Flat Cable Type. RoHS: Compliant |
628 In Stock 579 Factory Stock |
|
$2.2400 / $3.4100 | Buy Now |