Part Details for 1720420502 by Molex
Overview of 1720420502 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1720420502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20736-ND
|
DigiKey | CONN HDR 5POS 7.50MM PCB SLDR Min Qty: 1 Lead time: 16 Weeks Container: Tray |
3610 In Stock |
|
$1.2655 / $2.2800 | Buy Now |
DISTI #
1720420502
|
Avnet Americas | Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 5 Terminal 1 Port Tray - Trays (Alt: 1720420502) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.2224 | Buy Now |
DISTI #
000000000005010537
|
Sager | Headers & Wire Housings Super-Sabre Vert Hdr Assy 5ckt FgrPrf Min Qty: 735 | 0 |
|
$1.7600 / $2.6000 | Buy Now |
DISTI #
1720420502
|
Avnet Asia | Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 5 Terminal 1 Port Tray (Alt: 1720420502) RoHS: Compliant Min Qty: 735 Package Multiple: 245 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1720420502
1720420502 CAD Models
1720420502 Part Data Attributes
|
1720420502
Molex
Buy Now
Datasheet
|
Compare Parts:
1720420502
Molex
CONN HDR 5POS 7.50MM PCB SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |