Part Details for 1720471001 by Molex
Results Overview of 1720471001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1720471001 Information
1720471001 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1720471001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1720471001
|
Avnet Americas | EXTREME ORTHOPOWER RECEPTACLE 2 BLADE - Bulk (Alt: 1720471001) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6320 / $7.7910 | Buy Now |
DISTI #
000000000005131524
|
Sager | Power to the Board ORTHO POWER RECP ASSY Min Qty: 960 | 0 |
|
$8.6200 | Buy Now |
DISTI #
1720471001
|
Avnet Abacus | EXTREME ORTHOPOWER RECEPTACLE 2 BLADE (Alt: 1720471001) RoHS: Compliant Min Qty: 960 Package Multiple: 192 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1720471001
1720471001 CAD Models
1720471001 Part Data Attributes
|
1720471001
Molex
Buy Now
Datasheet
|
Compare Parts:
1720471001
Molex
Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for 1720471001
This table gives cross-reference parts and alternative options found for 1720471001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1720471001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BC032-11-A-2-0200-0200-L-B | Global Connector Technology | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | 1720471001 vs BC032-11-A-2-0200-0200-L-B |
BC032-11-A-2-0200-0380-L-E | Global Connector Technology | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | 1720471001 vs BC032-11-A-2-0200-0380-L-E |
0469990114 | Molex | Check for Price | Board Connector, 2 Contact(s), Right Angle, Locking, | 1720471001 vs 0469990114 |
BC032-11-A-2-0200-0380-L-D | Global Connector Technology | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | 1720471001 vs BC032-11-A-2-0200-0380-L-D |
0930030470 | Molex | Check for Price | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Natural Insulator | 1720471001 vs 0930030470 |
0464369002 | Molex | Check for Price | Board Connector, 2 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Receptacle, | 1720471001 vs 0464369002 |
BC032-11-A-2-0200-0200-L-E | Global Connector Technology | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | 1720471001 vs BC032-11-A-2-0200-0200-L-E |