-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9926
|
Newark | Wire-To-Board Connector, Slidelock, Pcv Series, Through Hole, Header, 3, 7.62 Mm Rohs Compliant: Yes |Phoenix Contact 1720589 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$4.4200 / $6.3400 | Buy Now |
DISTI #
277-6556-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 7.62MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
469 In Stock |
|
$3.4581 / $4.9800 | Buy Now |
DISTI #
651-1720589
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant | 652 |
|
$3.4500 / $4.3200 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant |
200 On Order |
|
$3.3000 / $3.6900 | Buy Now |
DISTI #
1720589
|
TTI | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$3.3500 / $4.3200 | Buy Now |
DISTI #
000000000002431923
|
Sager | Pluggable Terminal Blocks 3 Pos 7.62mm pitch Through Hole Header Min Qty: 50 | 200 |
|
$4.3500 / $4.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
DISTI #
1793649
|
element14 Asia-Pacific | HEADER, SLIDELOCK, 7.62MM, 3WAY RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$3.6313 / $4.1996 | Buy Now |
DISTI #
1793649
|
Farnell | HEADER, SLIDELOCK, 7.62MM, 3WAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 29 |
|
$2.1541 / $2.6801 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section: 6 mm² - number of positions: 3 - pitch: 7.62 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 5 mm RoHS: Compliant |
200 On Order |
|
$3.3000 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1720589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1720589
Phoenix Contact
Barrier Strip Terminal Block, 41A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 41 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |