Part Details for 172063-0334 by Molex
Overview of 172063-0334 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172063-0334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4859
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Mega-Fit 172063 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex 172063-0334 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23630 |
|
$0.6190 / $0.8020 | Buy Now |
DISTI #
42AH2881
|
Newark | Mega-Fit Female Tml 15G 14/16Awg Formed |Molex 172063-0334 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5680 | Buy Now |
DISTI #
1720630334
|
Avnet Americas | Mega-Fit Female Terminal 14/16AWG Wire - Bulk (Alt: 1720630334) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6319 | Buy Now |
DISTI #
99AC4859
|
Avnet Americas | Mega-Fit Female Terminal 14/16AWG Wire - Product that comes on tape, but is not reeled (Alt: 99AC4859) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Ammo Pack | 15020 Partner Stock |
|
$0.5330 / $0.6170 | Buy Now |
DISTI #
538-172063-0334
|
Mouser Electronics | Headers & Wire Housings Mega-fit Fem Tml 14/16AWG Formed RoHS: Compliant | 31614 |
|
$0.5080 / $1.0300 | Buy Now |
DISTI #
73885126
|
RS | Mega-Fit Tangless TPA-Capable Crimp, Fem, .38 micrometer, 14, 16, 18, 20AWG, Ree | Molex Incorporated 172063-0334 RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4490 / $0.4890 | RFQ |
DISTI #
MOL172063-0334
|
Heilind Electronics | MEGA-FIT FEMALE TML 15'G 14/1 AWG FORMED | Americas - 0 in Stock |
|
$0.4540 / $0.5299 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3270 / $0.4690 | Buy Now |
DISTI #
172063-0334
|
TTI | Headers & Wire Housings Mega-fit Fem Tml 14/16AWG Formed RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4610 / $0.5140 | Buy Now |
DISTI #
1720630334
|
Avnet Asia | Mega-Fit Female Terminal 14/16AWG Wire (Alt: 1720630334) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 172063-0334
172063-0334 CAD Models
172063-0334 Part Data Attributes
|
172063-0334
Molex
Buy Now
|
Compare Parts:
172063-0334
Molex
|
Samacsys Manufacturer | Molex |