Part Details for 1720630311 by Molex
Overview of 1720630311 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1720630311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10403CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56432 In Stock |
|
$0.3465 / $0.9400 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4697 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
DISTI #
172063-0311
|
TTI | Headers & Wire Housings Mega-Fit F/M Crimp 14-16AWG Reel/4250 RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 4250 Container: Reel |
Americas - 161500 In Stock |
|
$0.4510 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4697 | Buy Now |
DISTI #
MX-172063-0311
|
TME | Contact, female, gold-plated, 16AWG÷14AWG, Mega-Fit, crimped, 23A Min Qty: 2 | 5163 |
|
$0.3350 / $0.5500 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 | Buy Now |
DISTI #
1720630311
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R (Alt: 1720630311) RoHS: Compliant Min Qty: 12750 Package Multiple: 12750 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.4697 | Buy Now |
Part Details for 1720630311
1720630311 CAD Models
1720630311 Part Data Attributes
|
1720630311
Molex
Buy Now
Datasheet
|
Compare Parts:
1720630311
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | USED WITH: 1716920110, 1716920112, 1700010102, 1700010104, 1700010106, 1700010108, 1700010110, 1700010112 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.148 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 23 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Length | 0.298 inch | |
Terminal Type | CRIMP | |
Used With | 1716920102, 1716920104, 1716920106, 1716920108 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |