Part Details for 1720630312 by Molex
Overview of 1720630312 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1720630312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10404CT-ND
|
DigiKey | CONN SOCKET 12AWG CRIMP GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
32304 In Stock |
|
$0.3465 / $0.8200 | Buy Now |
DISTI #
1720630312
|
Avnet Americas | Contact F Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1720630312) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4697 | Buy Now |
DISTI #
172063-0312
|
TTI | Headers & Wire Housings Mega-Fit F/M Crimp 12 AWG Reel of 4000 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2970 | Buy Now |
DISTI #
MOL172063-0312
|
Interstate Connecting Components | MEGA-FIT FEMALE CRIMP 12 AWG 15 MICRO INCH GOLD (AU) | 42002100 On Order |
|
$0.3581 / $0.3939 | Buy Now |
DISTI #
1720630312
|
Avnet Abacus | Contact F Crimp ST Cable Mount T/R (Alt: 1720630312) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1720630312
|
Avnet Abacus | Contact F Crimp ST Cable Mount T/R (Alt: 1720630312) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1720630312
|
Avnet Asia | Contact F Crimp ST Cable Mount T/R (Alt: 1720630312) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 24 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 1720630312
1720630312 CAD Models
1720630312 Part Data Attributes
|
1720630312
Molex
Buy Now
Datasheet
|
Compare Parts:
1720630312
Molex
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: MATTE TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.298 inch | |
Terminal Type | CRIMP | |
Used With | 170001, 171692 | |
Wire Size-Max | 12 AWG |