-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172064-0012 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
| D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
| CO-058BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-012 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 12ft |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AC6464
|
Newark | Connector, Header, 12Pos, 2Row, 5.7Mm, Connector Systems:Power, Pitch Spacing:5.7Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mega-Fit 172064 Series Rohs Compliant: Yes |Molex 172064-0012 (Alternate Part Number: 887191453910 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$8.2500 / $10.4000 | Buy Now |
|
DISTI #
1720640012
|
Avnet Americas | Conn Shrouded Header 12 POS 5.7mm Solder RA Through Hole - Trays (Alt: 1720640012) COO: China RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 208 |
|
$6.0237 / $7.5472 | Buy Now |
|
DISTI #
70378153
|
RS | CONN., RECT./PCB, HEADER, RT. ANGLE, 12 POS., 2 ROW, GOLD PLATE, MEGA-FIT, UL94V-0 Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 / $9.8200 | RFQ |
|
DISTI #
MOL172064-0012
|
Heilind Electronics | MEGA-FIT RA HDR ASSY 12 CKT 15 MICRO INCHES GOLD (AU) | Americas - 0 in Stock |
|
$6.6073 / $7.8616 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
DISTI #
MX-172064-0012
|
TME | Connector: wire-board, socket, male, PIN: 12, Mega-Fit, angled 90° Min Qty: 1 | 1 |
|
$8.8900 / $8.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
172064-0012
Molex
Buy Now
|
Compare Parts:
172064-0012
Molex
|
| Samacsys Manufacturer | Molex |