Part Details for 1720BL15B0050 by Johanson Technology Inc
Overview of 1720BL15B0050 by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 1720BL15B0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 846 |
|
RFQ |
Part Details for 1720BL15B0050
1720BL15B0050 CAD Models
1720BL15B0050 Part Data Attributes:
|
1720BL15B0050
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1720BL15B0050
Johanson Technology Inc
RF Transformer, 625MHz Min, 2815MHz Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2815 MHz | |
Cut-off Frequency-Min | 625 MHz | |
Height | 0.94 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.24 mm |