-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 3A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9199
|
Newark | General Purpose Relay, Pcj Series, Power, Non Latching, Spst-No, 5 Vdc, 3 A Rohs Compliant: Yes |Oeg Te Connectivity 1721081-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9280 / $1.4800 | Buy Now |
DISTI #
75AC5835
|
Newark | Pcj-105D3Mh,301 |Amp Te Connectivity 1721081-9 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1721081-9
|
Avnet Americas | Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole - Bulk (Alt: 1721081-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 1 |
|
RFQ | |
|
Onlinecomponents.com | General Purpose Relay - PCJ Series - Power - Non Latching - SPST-NO - 5 VDC - 3 A. RoHS: Compliant |
51343 Partner Stock |
|
$1.2600 / $1.5800 | Buy Now |
DISTI #
77770548
|
Verical | Power Relay 5VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 34200 |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
69769219
|
Verical | Power Relay 5VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 17143 |
|
$1.0200 / $1.5600 | Buy Now |
DISTI #
77306795
|
Verical | Power Relay 5VDC 3A SPST-NO(20.39x7x15.01)mm THT RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 7695 |
|
$1.8000 / $2.0476 | Buy Now |
DISTI #
1721081-9
|
TTI | General Purpose Relays PCJ-105D3MH,301 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.4100 | Buy Now |
DISTI #
PCJ-105D3MH.301
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 5VDC, 3A, 3A/250VAC, THT Min Qty: 1 | 648 |
|
$1.6300 / $2.2200 | Buy Now |
DISTI #
1721081-9
|
Avnet Abacus | Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole (Alt: 1721081-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721081-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721081-9
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 3A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 15.01 mm | |
Body Length or Diameter | 20.39 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX | |
Physical Dimension | 20.4mm x 7mm x 15mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |