Part Details for 1721181-5 by TE Connectivity
Overview of 1721181-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1721181-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721181-5
|
Avnet Americas | OJ Series Miniature PCB Relay 4kV Dielectric with Flux Proof 1-Pole 12 VDC 720 Ohm 200 mW Through Hole (Alt: 1721181-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
571-1721181-5
|
Mouser Electronics | General Purpose Relays OJ-SS-112LMH2,005 RoHS: Compliant | 1953 |
|
$1.2000 / $1.7600 | Buy Now |
DISTI #
AMP1721181-5
|
Heilind Electronics | OJ-SS-112LMH2,005 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay RoHS: Compliant |
18 Partner Stock |
|
$1.0300 / $1.5400 | Buy Now |
DISTI #
1721181-5
|
Avnet Americas | OJ Series Miniature PCB Relay 4kV Dielectric with Flux Proof 1-Pole 12 VDC 720 Ohm 200 mW Through Hole (Alt: 1721181-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
1721181-5
|
Avnet Americas | OJ Series Miniature PCB Relay 4kV Dielectric with Flux Proof 1-Pole 12 VDC 720 Ohm 200 mW Through Hole (Alt: 1721181-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
TE Connectivity 1721181-5
|
PEI Genesis | Power/Signal Relay, SPST, Mo | 500 |
|
Buy Now | |
DISTI #
000000000003837533
|
Sager | General Purpose Relays OJ-SS-112LMH2,005 Min Qty: 1000 | 0 |
|
$1.1600 / $1.2500 | Buy Now |
DISTI #
1721181-5
|
Avnet Abacus | OJ Series Miniature PCB Relay 4kV Dielectric with Flux Proof 1-Pole 12 VDC 720 Ohm 200 mW Through Hole (Alt: 1721181-5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 4100 |
|
Buy Now | |
DISTI #
1721181-5
|
Avnet Abacus | OJ Series Miniature PCB Relay 4kV Dielectric with Flux Proof 1-Pole 12 VDC 720 Ohm 200 mW Through Hole (Alt: 1721181-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1721181-5
1721181-5 CAD Models
1721181-5 Part Data Attributes
|
1721181-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721181-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |