-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4162
|
Newark | Pcj-105D3M,303 |Amp Te Connectivity 1721531-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-1721531-1-ND
|
DigiKey | PCJ-105D3M 303 Min Qty: 150 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
39736 In Stock |
|
$0.4900 / $0.5800 | Buy Now |
DISTI #
69769665
|
Verical | Power Relay 5VDC 5A SPST-NO(20.39x7x15.01)mm THT Min Qty: 116 Package Multiple: 1 | Americas - 36924 |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
30640575
|
Verical | Power Relay 5VDC 5A SPST-NO(20.39x7x15.01)mm THT Min Qty: 116 Package Multiple: 1 | Americas - 2812 |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
1721531-1
|
Avnet Abacus | Electromechanical Relay SPDT 5A 5VDC 125Ohm Through Hole (Alt: 1721531-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
4320579
|
Farnell | POWER - GENERAL PURPOSE RELAYS RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 31900 |
|
$1.1551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721531-1
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7 mm | |
Body Height | 15.01 mm | |
Body Length or Diameter | 20.39 mm | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TRAY | |
Relay Form | 1 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |