1721547-2
TE Connectivity
Description: POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT

Overview of 1721547-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1721547-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC5845
Newark Pcj-105D3M-Wg,000M |Amp Te Connectivity 1721547-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 1721547-2
Avnet Americas Electromechanical Relay SPST-NO 5A 5VDC Through Hole - Rail/Tube (Alt: 1721547-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube 0
RFQ
DISTI # 000000000005601281
Sager General Purpose Relays PCJ-105D3M-WG,000M 0
Buy Now
DISTI # 1721547-2
Avnet Abacus Electromechanical Relay SPST-NO 5A 5VDC Through Hole (Alt: 1721547-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Abacus - 0
Buy Now
DISTI # 1721547-2
Avnet Abacus Electromechanical Relay SPST-NO 5A 5VDC Through Hole (Alt: 1721547-2) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1721547-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1721547-2 by TE Connectivity

1721547-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Samacsys Manufacturer
TE Connectivity
Body Breadth
7 mm
Body Height
15.01 mm
Body Length or Diameter
20.39 mm
Coil Current(DC)-Max
0.04 A
Coil Operate Voltage(DC)
3.75 V
Coil Power
200 mW
Coil Release Voltage(DC)
0.25 V
Coil Resistance
125 Ω
Coil Voltage(DC)-Max
5 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@250VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
SILVER NICKEL
Insulation Resistance
1000000000 Ω
Mounting Feature
PANEL MOUNT
Operate Time
10 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
70 °C
Packing Method
TRAY
Physical Dimension
20.4mm x 7mm x 15mm
Reference Standard
CQC; CSA; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
4 ms
Sealing
RT2
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. 1721547-2
    TE Connectivity
    POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.04A (COIL), 5VDC (COIL), 200mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
    VS

Related Parts for 1721547-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1721547-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1721547-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1721547-2 would you like to use for your alert(s)?
  • Please alert me when 1721547-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1721547-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1721547-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1721547-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1721547-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1721547-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: