Part Details for 172158-1 by TE Connectivity
Results Overview of 172158-1 by TE Connectivity
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172158-1 Information
172158-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 172158-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3789
|
Newark | Receptacle Housing, Panel, 3Way, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Amp Te Connectivity 172158-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8400 |
|
$0.5400 / $0.6610 | Buy Now |
DISTI #
70084914
|
RS | Connector SOFT SHELL MINI-UNIVERSAL MATE-N-LOK 3 POSITION NYLON NATURAL | TE Connectivity 172158-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 450 |
|
$0.5450 / $0.7580 | Buy Now |
DISTI #
AMP172158-1
|
Heilind Electronics | 3 CIR UNIV M-N-L CAP | Americas - 29530 in Stock |
|
$0.4343 / $0.5491 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Bristol Electronics | 29 |
|
RFQ | ||
DISTI #
172158-1
|
TME | Connector: wire-wire, plug, male, Mini Universal MATE-N-LOK, 600V Min Qty: 2 | 1058 |
|
$0.3910 / $0.8070 | Buy Now |
DISTI #
172158-1
|
IBS Electronics | CONN HOUSING WIRE TO WIRE/WIRE TO PANEL RECEPTACLE 3 POS 4.2MM ST PANEL MOUNT BAG Min Qty: 150 Package Multiple: 1 | 18307 |
|
$0.3024 / $0.5520 | Buy Now |
DISTI #
AMP172158-1
|
Interstate Connecting Components | 3 CIR UNIV M-N-L CAP | 4909 |
|
$0.4343 / $0.5491 | Buy Now |
|
Powell Electronics | Mini UMNL - Plug and Min Qty: 1 | 16 |
|
$1.0185 / $1.6229 | Buy Now |
DISTI #
000000000000660887
|
Sager | Pin & Socket Connectors 3POS PANEL MT HSG Min Qty: 500 | 0 |
|
$0.4508 | Buy Now |
Part Details for 172158-1
172158-1 CAD Models
172158-1 Part Data Attributes
|
172158-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172158-1
TE Connectivity
(172158-1) 3 CIR UNIV M-N-L CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 770835-1; 770835-3; 770834-1; 770834-3; 794058-1, CAP | |
Body Breadth | 0.22 inch | |
Body Depth | 0.63 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
Alternate Parts for 172158-1
This table gives cross-reference parts and alternative options found for 172158-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172158-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-172158-6 | TE Connectivity | Check for Price | MINI-U-M-N-L 3P CAP BLUE | 172158-1 vs 1-172158-6 |
172329-1 | TE Connectivity | $0.4604 | (172329-1) MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | 172158-1 vs 172329-1 |
172158-1 | TE Connectivity | $0.5225 | (172158-1) 3 CIR UNIV M-N-L CAP | 172158-1 vs 172158-1 |