Part Details for 172162-1 by TE Connectivity
Results Overview of 172162-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172162-1 Information
172162-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 131-7216-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
| 131-7216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 172162-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13M3793
|
Newark | Receptacle Housing, 12Way, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:12Ways, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:Clear, rohs Compliant: Yes |Amp Te Connectivity 172162-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1602 |
|
$0.8190 / $1.0200 | Buy Now |
|
DISTI #
172162-1
|
Avnet Americas | Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 12 Ways, 4.14 mm - Bag (Alt: 172162-1) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 6 Days Container: Bag | 12000 |
|
$0.5227 / $0.6219 | Buy Now |
|
DISTI #
70083272
|
RS | CONNECTOR SOFT SHELL 12 600 VAC RECEPTACLE (CAP) MATRIX NYLON NATURAL Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1398 |
|
$0.5000 | Buy Now |
|
|
TE Connectivity | 12 CIR UNIV M-N-L CAP Number of Positions: 12 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 12 Cap Housing Crimp | Part Number: 172162-1 | Internal Number: 172162-1 | TE Connectivity RoHS: Compliant Min Qty: 1 | 7466 |
|
$0.8000 / $1.6700 | Buy Now |
|
DISTI #
AMP172162-1
|
Heilind Electronics | 12 CIR UNIV M-N-L CAP | Americas - 6860 in Stock |
|
$0.5808 / $0.7337 | Buy Now |
|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
DISTI #
172162-1
|
TME | Connector: wire-wire, plug, male, PIN: 12, 600V, for cable, 4.14mm Min Qty: 1 | 1471 |
|
$0.5460 / $0.8600 | Buy Now |
|
DISTI #
172162-1
|
IBS Electronics | 172162-1 by TE CONNECTIVITY is a power connector with 12 male crimp terminals, nickel-plated contacts, panel mount, RoHS compliant, and available in bulk packaging. Min Qty: 85 Package Multiple: 1 | 32013 |
|
$0.6125 / $1.2362 | Buy Now |
|
DISTI #
AMP172162-1
|
Interstate Connecting Components | 12 CIR UNIV M-N-L CAP | 1372 |
|
$0.5808 / $0.7337 | Buy Now |
|
|
Powell Electronics | 12 CIR UNIV M-N-L CAP Min Qty: 1 | 82 |
|
$0.5539 / $0.7888 | Buy Now |
US Tariff Estimator: 172162-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 172162-1
172162-1 Part Data Attributes
|
|
172162-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172162-1
TE Connectivity
(172162-1) 12 CIR UNIV M-N-L CAP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Mate-N-Lok, Compatible Contacts: 170359; 170360; 170361; 170362 | |
| Body Breadth | 0.63 Inch | |
| Body Depth | 0.933 Inch | |
| Body Length | 0.717 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Rectangular Power Connector | |
| Contact Arrangement | S0p12 | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| Durability | 25 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polyamide66 | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Row Spacing | 0.165 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Latch | |
| Mounting Style | Straight | |
| Mounting Type | Panel | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -20 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Rated Current (Signal) | 9.5 A | |
| Rated Voltage | 600 V | |
| Reference Standard | Csa, Ul | |
| Terminal Pitch | 4.2 Mm | |
| Termination Type | Crimp | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .4726 N |
Alternate Parts for 172162-1
This table gives cross-reference parts and alternative options found for 172162-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172162-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 172333-1 | TE Connectivity | $0.5007 | (172333-1) MINI UNIVERSAL M-N-L HOUSING | 172162-1 vs 172333-1 |
| 1-172162-2 | TE Connectivity | $0.7958 | 12 POS TR MINI UNIV | 172162-1 vs 1-172162-2 |
| 1-172333-2 | TE Connectivity | Check for Price | 12CIR MINI-UMNL CAP RED | 172162-1 vs 1-172333-2 |
| 1-172162-9 | TE Connectivity | Check for Price | 12 POS TR MINI UNIV | 172162-1 vs 1-172162-9 |
| 1-172162-6 | TE Connectivity | Check for Price | 12 CONTACT(S), MALE AND/OR FEMALE, COMBINATION LINE CONNECTOR | 172162-1 vs 1-172162-6 |
172162-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals on the 172162-1 connector.
-
Yes, the 172162-1 connector is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and screw torque procedures to ensure reliable connections.
-
The 172162-1 connector is rated for operation in temperatures ranging from -40°C to 125°C (-40°F to 257°F).
-
Yes, the 172162-1 connector is designed to meet IP67 standards, making it suitable for outdoor or harsh environmental applications. However, it's essential to follow proper sealing and installation procedures to maintain the IP67 rating.
-
While the 172162-1 connector is optimized for AWG 20-24 wires, it can accommodate other wire sizes. However, it's crucial to ensure the wire size and insulation diameter are compatible with the connector's wire crimp zone to maintain reliable connections.