-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 22A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1374-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1463 In Stock |
|
$5.3381 / $6.5000 | Buy Now |
DISTI #
651-1721731
|
Mouser Electronics | Fixed Terminal Blocks 3P 5.08mm 90DEG RoHS: Compliant | 1460 |
|
$5.3300 / $6.4500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - pitch: 5.08 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
995 In Stock |
|
$5.0800 / $6.6100 | Buy Now |
|
Bristol Electronics | 581 |
|
RFQ | ||
|
Quest Components | 22A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 63 |
|
$5.4128 / $12.4911 | Buy Now |
DISTI #
1721731
|
TTI | Fixed Terminal Blocks 3P 5.08mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 450 In Stock |
|
$5.1800 / $5.5400 | Buy Now |
DISTI #
000000000000050975
|
Sager | Fixed Terminal Blocks 3P 5.08mm 90DEG Min Qty: 1 | 1100 |
|
$5.6900 / $8.5400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - pitch: 5.08 mm - number of positions: 3 - color: green - Pin layout: Linear pinning - Solder pin [P]: 5 mm. The article can be aligned to create different nos. of positions! RoHS: Compliant |
995 In Stock |
|
$5.0800 / $6.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721731
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721731
Phoenix Contact
Barrier Strip Terminal Block, 22A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 22 A | |
Rated Voltage | 400 V | |
Safety Approval | CSA; CUL; EAC; RS; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |