Part Details for 172189-1 by TE Connectivity
Overview of 172189-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 172189-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-172189-1-ND
|
DigiKey | ECONOSEAL-J FILTER CHIP Min Qty: 40000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0631 | Buy Now |
DISTI #
172189-1
|
Avnet Americas | AMP172189-1 - Bulk (Alt: 172189-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
$0.0614 | Buy Now |
DISTI #
571-172189-1
|
Mouser Electronics | Automotive Connectors ECONOSEAL-J FILTER CHIP RoHS: Compliant | 0 |
|
$0.0650 / $0.0720 | Order Now |
DISTI #
70284854
|
RS | AMP ECONOSEAL Series J Conn Filter Chip for use with AMP-ECONOSEAL-J Conn | TE Connectivity 172189-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | RFQ |
|
Future Electronics | Econoseal J Series Econoseal J Filter Chip Automotive Connector RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0569 | Buy Now |
DISTI #
AMP172189-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0691 | Buy Now | |
|
Onlinecomponents.com | ECONOSEAL-J FILTER CHIP RoHS: Compliant |
30380 In Stock |
|
$0.0575 / $0.1279 | Buy Now |
DISTI #
172189-1
|
TTI | Automotive Connectors ECONOSEAL-J FILTER CHIP RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Each | Americas - 0 |
|
$0.0580 | Buy Now |
DISTI #
1721891-TEC
|
TME | 172189-1 Min Qty: 1000 | 14000 |
|
$0.0694 / $0.0724 | Buy Now |
DISTI #
AMP172189-1
|
Interstate Connecting Components | 0 |
|
$0.0691 | Buy Now |
Part Details for 172189-1
172189-1 CAD Models
172189-1 Part Data Attributes
|
172189-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172189-1
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1 A |