-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, 0.02A (Coil), 18VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1721948-6
|
Avnet Americas | General Purpose Relay SPDT 18VDC PC Pins - Rail/Tube (Alt: 1721948-6) Min Qty: 2000 Package Multiple: 1000 Lead time: 23 Weeks, 5 Days Container: Tube | 0 |
|
$2.0584 / $2.3240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$2.0800 | Buy Now |
DISTI #
AMP1721948-6
|
Heilind Electronics | ORWH-SS-118H3FH,000 | Americas - 0 in Stock |
|
$2.3283 / $2.4559 | Buy Now |
|
Onlinecomponents.com | ORWH-SS-118H3FH,000 RoHS: Compliant |
450 Partner Stock |
|
$2.2400 / $3.1000 | Buy Now |
DISTI #
76083894
|
Verical | Power Relay RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 450 |
|
$2.2900 / $2.3700 | Buy Now |
DISTI #
17219486-TEC-0
|
TME | 1721948-6 Min Qty: 25 | 450 |
|
$2.1098 / $2.4445 | Buy Now |
DISTI #
AMP1721948-6
|
Interstate Connecting Components | ORWH-SS-118H3FH,000 | 0 |
|
$2.3283 / $2.4559 | Buy Now |
DISTI #
000000000006328588
|
Sager | General Purpose Relays ORWH-SS-118H3FH,000 Min Qty: 2000 | 0 |
|
$2.2100 | Buy Now |
DISTI #
C1S114405862779
|
Chip1Stop | Other Relays | 450 |
|
$2.5700 / $2.6700 | Buy Now |
|
Master Electronics | ORWH-SS-118H3FH,000 RoHS: Compliant |
450 Partner Stock |
|
$2.2400 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721948-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721948-6
TE Connectivity
Power/Signal Relay, 1 Form C, 0.02A (Coil), 18VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.5 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 19 mm | |
Coil Current(AC)-Max | 0.02 A | |
Coil Current(DC)-Max | 0.02 A | |
Coil Power | 360 mW | |
Coil Resistance | 900 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9.5 g |