-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9775
|
Newark | Wire-To-Board Connector, Horizontal, Through Hole, Header, 3, 3.81 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact 1721999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.8000 | Buy Now |
DISTI #
277-13798-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$1.0075 / $1.2800 | Buy Now |
DISTI #
651-1721999
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 69 |
|
$1.0000 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole Cardboard RoHS: Compliant |
50 In Stock |
|
$1.0500 / $1.5500 | Buy Now |
DISTI #
1721999
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
000000000003661854
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Through Hole Header Min Qty: 100 | 100 |
|
$1.2900 / $1.4400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 3.81mm Solder RA Thru-Hole Cardboard RoHS: Compliant |
50 In Stock |
|
$1.0500 / $1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721999
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1721999
Phoenix Contact
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |