Part Details for 1722354 by Phoenix Contact
Overview of 1722354 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722354-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2540 | Buy Now |
DISTI #
651-1722354
|
Mouser Electronics | Pluggable Terminal Blocks IMC 1 5/ 5-ST-3 81 GY7035 BDNZ RoHS: Compliant | 29 |
|
$7.1100 / $7.9100 | Buy Now |
DISTI #
71712926
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 5 Position | Phoenix Contact 1722354 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0600 / $10.0800 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block M 5 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$6.7800 / $9.2200 | Buy Now |
DISTI #
000000000004968297
|
Sager | Pluggable Terminal Blocks IMC 1 5/ 5-ST-3 81 GY7035 BDNZ Min Qty: 50 | 0 |
|
$8.2300 / $8.8700 | Buy Now |
|
Master Electronics | Conn Terminal Block M 5 POS 3.81mm Screw 8A RoHS: Compliant | 0 |
|
$6.7800 / $9.2200 | Buy Now |
Part Details for 1722354
1722354 CAD Models
1722354 Part Data Attributes
|
1722354
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1722354
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |