-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN TERM WTB 18-20AWG TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10612CT-ND
|
DigiKey | CONN TERM WTB 18-20AWG TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
282261 In Stock |
|
$0.1235 / $0.2600 | Buy Now |
DISTI #
1722490200
|
Avnet Americas | Crimp Terminal 18-20AWG M 8.27mm 3.36mm Tin Reel - Tape and Reel (Alt: 1722490200) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1759 | Buy Now |
DISTI #
172249-0200
|
TTI | Terminals SLDRT R/A 18-20A TIN REEL OF 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 14000 In Stock |
|
$0.1200 / $0.1270 | Buy Now |
DISTI #
1722490200
|
Avnet Abacus | Crimp Terminal 18-20AWG M 8.27mm 3.36mm Tin Reel (Alt: 1722490200) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1722490200
|
Avnet Abacus | Crimp Terminal 18-20AWG M 8.27mm 3.36mm Tin Reel (Alt: 1722490200) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1722490200
|
Avnet Asia | Crimp Terminal 18-20AWG M 8.27mm 3.36mm Tin Reel (Alt: 1722490200) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1722490200
Molex
Buy Now
Datasheet
|
Compare Parts:
1722490200
Molex
CONN TERM WTB 18-20AWG TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATERIAL: BRASS | |
Rated Current | 11 A | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |