Part Details for 172253-6011 by Molex
Overview of 172253-6011 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172253-6011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4053
|
Newark | Contact, Socket, 18-16Awg, Crimp Rohs Compliant: Yes |Molex 172253-6011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41290 |
|
$0.3140 / $0.4690 | Buy Now |
DISTI #
85AJ7008
|
Newark | Contact, Socket, 18-16Awg, Crimp Rohs Compliant: Yes |Molex 172253-6011 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2370 | Buy Now |
DISTI #
42AH2341
|
Newark | Ultra-Fit Crimp Term 16-18 15Mi Form Rohs Compliant: Yes |Molex 172253-6011 Min Qty: 35000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now |
DISTI #
538-172253-6011
|
Mouser Electronics | Headers & Wire Housings ULTRA-FIT CRIMP TERM 16-18 15MI Form RoHS: Compliant | 59107 |
|
$0.1870 / $0.4200 | Buy Now |
DISTI #
73659903
|
RS | Ultra-Fit Tangless Crimp Terminal, Female, 16-18 AWG | Molex Incorporated 172253-6011 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.4100 | RFQ |
DISTI #
MOL172253-6011.P
|
Heilind Electronics | CUT STRP- ULTRA-FIT CRIMP TERM 16-18 | Americas - 0 in Stock10500 On Order |
|
$0.2414 / $0.3051 | Buy Now |
DISTI #
MOL172253-6011
|
Heilind Electronics | ULTRA-FIT CRIMP TERM 16-18 15 I FORM | Americas - 21000 in Stock |
|
$0.1772 / $0.1979 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Tangless Crimp Terminal RoHS: Compliant | 0 |
|
$0.1490 / $0.1740 | Buy Now |
DISTI #
172253-6011
|
TTI | Headers & Wire Housings ULTRA-FIT CRIMP TERM 16-18 15MI Form RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 35000 In Stock |
|
$0.1580 / $0.1650 | Buy Now |
DISTI #
MOL172253-6011
|
Interstate Connecting Components | ULTRA-FIT CRIMP TERM 16-18 15 I FORM | 4200 |
|
$0.1772 / $0.1979 | Buy Now |
Part Details for 172253-6011
172253-6011 CAD Models
172253-6011 Part Data Attributes:
|
172253-6011
Molex
Buy Now
|
Compare Parts:
172253-6011
Molex
|
Samacsys Manufacturer | Molex |